| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1393224-0 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi0.15) |
| Contact Plating: | Gold |
| Number of Poles: | 1 |
| Coil Resistance: | 627 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form B (NC) |
| SKU: | AMP3-1393224-0 |
3-1393224-0
Specifications
Detailed Description
Enhance your circuit board with the RYA52012 Power Relay, a high-performance component designed for seamless operation. With an amperage rating of 8A and a contact arrangement of 1 Form B (NC), this relay offers reliable switching capabilities. Crafted with Silver Nickel (AgNi0.15) contacts plated in gold, it ensures excellent conductivity and durability. The coil resistance of 627Ω and a coil voltage of 12VDC make it efficient and versatile. Meeting RoHS compliance standards, it guarantees environmental responsibility. Ideal for a wide range of applications, from industrial machinery to consumer electronics, the RYA52012 Power Relay is a must-have for any project.

