| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1393225-5 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Number of Poles: | 1 |
| Coil Resistance: | 14000 Ω |
| Coil Voltage: | 60 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP3-1393225-5 |
3-1393225-5
Specifications
Detailed Description
Introducing the RY613060 power relay, a high-performance component designed for use on Printed Circuit Boards. With a durable Silver Tin Oxide (AgSnO2) contact material, this relay offers reliable switching capabilities at a maximum voltage of 400 VAC. Featuring a single pole with 1 Form C (CO) contact arrangement, it is suitable for a variety of applications. The coil operates at 60 VDC, with a low resistance of 14000 Ω and an amperage rating of 8 A. Compliant with RoHS standards, this relay guarantees both efficiency and environmental responsibility in its performance. Perfect for power control and distribution systems, the RY613060 is a dependable choice for your electronic projects.

