| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1393236-0 |
| Amperage: | 6 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 3390 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP3-1393236-0 |
3-1393236-0
Specifications
Detailed Description
Meet your power relay needs with the V23092-A1024-A801, designed for efficiency and reliability. This single-pole device is ideal for Printed Circuit Board mounting, boasting a contact material of Silver Nickel (AgNi90/10) for enhanced conductivity. With a 6A amperage and 24VDC coil voltage, it delivers seamless operation in various applications. Its 1 Form C (CO) contact arrangement ensures versatility, while RoHS compliance reflects our commitment to environmental responsibility. Experience seamless switching with a maximum voltage of 400VAC and a contact voltage of 250VAC, backed by a coil resistance of 3390Ω. Trust in the V23092-A1024-A801 for optimal performance in your power relay setup.

