| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1393236-7 |
| Amperage: | 6 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Contact Plating: | Gold |
| Number of Poles: | 1 |
| Coil Resistance: | 10600 Ω |
| Coil Voltage: | 48 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP3-1393236-7 |
3-1393236-7
Specifications
Detailed Description
Enhance your circuit board with the V23092-A1048-A301 power relay, designed for seamless connectivity in electronic systems. With a robust amperage rating of 6A, this relay ensures efficient power distribution. Featuring a single pole configuration, it offers reliable performance in a compact Printed Circuit Board mount type. Crafted with high-quality Silver Tin Oxide (AgSnO2) contacts plated in gold, it guarantees low contact resistance and enhanced durability. The 1 Form C (CO) contact arrangement allows for versatile switching capabilities. Operating at a coil voltage of 48 VDC, with a coil resistance of 10600 Ω, it offers optimal power efficiency. Meeting RoHS compliance standards, this relay is not only high-performing but also environmentally friendly. Trust in the V23092-A1048-A301 for your power relay needs.

