| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS3459KS20-15PW |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 2 |
| Coil Resistance: | 5520 Ω |
| Coil Voltage: | 48 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP3-1393237-4 |
MS3459KS20-15PW
| Heilind Number: | AMP3-1393237-4 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS3459KS20-15PW |
| Datasheet: | Agency Approval Document (VDE Certificate) |
| ECAD Model: |
Specifications
Detailed Description
Enhance the efficiency and reliability of your electronic systems with the RTE24048F Power Relay. With an amperage of 8 A and a coil voltage of 48 VDC, this high-performance relay is designed for seamless operation in a variety of applications. Featuring two poles and contact arrangement of 2 Form C (CO), it ensures optimal connectivity and switching capabilities. The socket mount type and printed circuit board compatibility make installation a breeze, while the RoHS compliance guarantees environmentally friendly manufacturing. Trust in the RTE24048F for your power relay needs in HVAC systems and beyond.

