3-1393238-4

Heilind Number:AMP3-1393238-4
Manufacturer:TE Connectivity
Manufacturer Number:3-1393238-4
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RTB34024

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1393238-4
Amperage:12 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:1440 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP3-1393238-4

Detailed Description

Introducing the RTB34024 Power Relay, a reliable component designed for seamless electrical control in various applications. With a low coil resistance of 1440 Ω and a coil voltage of 24 VDC, this relay ensures efficient operation while consuming minimal power. Featuring a contact material of Silver Nickel (AgNi90/10), it offers excellent conductivity and durability for long-lasting performance. The single-pole design with 1 Form A (NO) contact arrangement allows for straightforward switching of circuits. Compliant with RoHS standards, this relay is environmentally friendly. Its mount type, Socket, Printed Circuit Board, provides versatility in installation. Rated for a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC, it guarantees safe and reliable operation. Upgrade your electrical system with the RTB34024 Power Relay for optimal performance.