| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity RT134024 |
| Amperage: | 12 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 1440 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP3-1393239-0 |
RT134024
Specifications
Detailed Description
The RT134024 Power Relay offers reliable performance with a 12 A amperage rating and a 1 Form A (NO) contact arrangement. Designed for efficient operation, it features a coil resistance of 1440 Ω and a coil voltage of 24 VDC. With a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC, it ensures safe and effective control in various applications. The mount type of Socket, Printed Circuit Board, and contact material of Silver Nickel (AgNi90/10) guarantee durability and longevity. Compliant with RoHS standards, this relay is a dependable choice for power management needs.

