3-1393239-1

Heilind Number:AMP3-1393239-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1393239-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT134048

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1393239-1
Amperage:12 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:5520 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP3-1393239-1

Detailed Description

Introducing the RT134048 Power Relay, a high-performance component designed for reliable electrical switching applications. This single-pole relay boasts a 12A amperage rating and a coil voltage of 48VDC, making it suitable for a variety of power control systems. With a contact material of Silver Nickel (AgNi90/10), it ensures low contact resistance and high durability. The RT134048 features a Socket, Printed Circuit Board mount type, offering versatility in installation. Compliant with RoHS standards, it is environmentally friendly. The 1 Form A (NO) contact arrangement allows for seamless circuit connectivity. With a maximum switching voltage of 400VAC and contact voltage of 250VAC, this relay guarantees safe and efficient operation. Elevate your relay applications with the RT134048, a dependable solution for power control needs.