3-1393239-2

Heilind Number:AMP3-1393239-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1393239-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT134110

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1393239-2
Amperage:12 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:28800 Ω
Coil Voltage:110 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP3-1393239-2

Detailed Description

Meet the RT134110, a reliable power relay designed for high-performance applications. With a rated amperage of 12A, this relay is perfect for handling heavy loads. Featuring a Printed Circuit Board mount type, it offers easy installation onto PCBs. The contact material is made of Silver Nickel (AgNi90/10), ensuring excellent conductivity and durability. Operating at a coil voltage of 110VDC, it delivers efficient performance. With a maximum switching voltage of 400VAC and contact voltage of 250VAC, it guarantees safe and reliable operation. The 1 Form A (NO) contact arrangement provides seamless connectivity. RoHS compliant, this power relay meets environmental standards without compromising on quality. Ideal for a wide range of applications, from industrial machinery to automotive systems, the RT134110 is a versatile and essential component in any setup.