| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1393239-6 |
| Amperage: | 10 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 100 Ω |
| Coil Voltage: | 5 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP3-1393239-6 |
3-1393239-6
Specifications
Detailed Description
Elevate your circuit board's efficiency with the RT174005 power relay. Designed for seamless integration, this relay boasts a sturdy socket mount, ensuring secure placement. Crafted with high-quality silver nickel contacts, it guarantees reliable performance with a contact voltage of 250 VAC and a maximum switching voltage of 400 VAC. With a single pole and 1 Form C contact arrangement, it offers versatile functionality for various applications. Operating at a low 5 VDC coil voltage and 10 A amperage, it strikes the perfect balance between power and efficiency. Plus, with RoHS compliance, you can trust in its environmental responsibility. Upgrade your relay system today and experience enhanced power management like never before.

