| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1393239-7 |
| Amperage: | 10 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 144 Ω |
| Coil Voltage: | 6 VAC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP3-1393239-7 |
3-1393239-7
Specifications
Detailed Description
Experience reliable performance with our RT174006 Power Relay. Designed for printed circuit board mounting, this high-quality relay features a single pole with a contact arrangement of 1 Form C (CO), ensuring efficient switching capabilities. With a contact material of Silver Nickel (AgNi90/10), it offers superior conductivity and durability. Operating at a coil voltage of 6 VAC, and a coil resistance of 144 Ω, this relay is optimized for a range of applications. It boasts a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC, making it suitable for various power requirements. Rest assured, it is RoHS compliant, meeting environmental standards. Elevate your power relay solutions with the RT174006.

