| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity RT174012 |
| Amperage: | 10 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 576 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP3-1393239-8 |
RT174012
Specifications
Detailed Description
Introducing the RT174012 Power Relay, a reliable component designed for efficient electrical control. With a durable Socket, Printed Circuit Board mount type, and Silver Nickel (AgNi90/10) contact material, this relay ensures long-lasting performance in various applications. Featuring a single pole and 1 Form C (CO) contact arrangement, it provides seamless connectivity. Operating at 12 VDC coil voltage with a low 576 Ω coil resistance, it offers consistent power delivery. With a 10 A amperage rating and maximum switching voltage of 400 VAC, this relay is suitable for high-power tasks. Additionally, its RoHS compliance underscores our commitment to environmental responsibility. Trust the RT174012 Power Relay for your relay needs, delivering quality and efficiency in every use.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/16/2023 | P-23-024412 - Case Color Change./ being modified by changing the outside case color from orange to white. With this PCN the parts mentioned within this document will be upgraded to reach the material requirements of IEC 60335-1 (Clause 30) in future. Performance, SSA Approvals (except IEC 60335-1 upgrade) as well as specified material parameters remain unchanged. Please get in touch with your local TE sales representative in case of open questions. | Download | |||
| 06/26/2023 | P-23-024225 - Product Improvement. The following part numbers are being modified due to release of an additional plastic material for usage at the base part of the RT relay series. This change makes it happen to use a halogen-free plastic material for reducing the halogen amount used within RT relays. Performance, SSA Approvals (except material addition) as well as specified material parameters remain unchanged. | Download | |||

