| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1393239-9 |
| Amperage: | 10 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 2304 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP3-1393239-9 |
3-1393239-9
Specifications
Detailed Description
Enhance your circuitry with the versatile RT174024 power relay. Designed for seamless integration on a printed circuit board, this socket-mounted relay features a single pole with a robust amperage of 10A. Built for longevity, its silver nickel contacts ensure reliable performance with a contact arrangement of 1 Form C (CO). Operating at a coil voltage of 24VDC, it offers a maximum switching voltage of 400VAC and a contact voltage of 250VAC, making it suitable for various power applications. With a coil resistance of 2304Ω and RoHS compliance, this relay prioritizes efficiency and environmental responsibility. Upgrade your systems with the RT174024 for dependable power control.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/03/2020 | E-20-001440 - Material Change. being modified due to plastic material changes affecting case part and coil. This change will improve general supply chain issues in terms of replacing a PA66 material by a PA6 material at a part of all PNs. Performance, SSA approvals as well as material parameters like UL flame class for case parts remain unchanged. | Download | |||

