| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1393240-0 |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Number of Poles: | 1 |
| Coil Resistance: | 62 Ω |
| Coil Voltage: | 5 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP3-1393240-0 |
3-1393240-0
Specifications
Detailed Description
Introducing the RT33L005 Power Relay, a reliable and efficient component for your electronic circuitry. With an amperage rating of 16 A and a mount type of Socket Printed Circuit Board, this relay is designed for seamless integration. The contact material of Silver Tin Oxide (AgSnO2) ensures high conductivity and longevity. Featuring a single pole and 1 Form A (NO) contact arrangement, it offers versatile switching capabilities. Operating at a coil voltage of 5 VDC and a coil resistance of 62 Ω, it is both powerful and energy-efficient. With RoHS compliance and maximum switching voltage of 400 VAC, this relay guarantees safety and environmental responsibility. Trust the RT33L005 for your power relay needs.

