| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1393240-1 |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Number of Poles: | 1 |
| Coil Resistance: | 90 Ω |
| Coil Voltage: | 6 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP3-1393240-1 |
3-1393240-1
Specifications
Detailed Description
Introducing the RT33L006 Power Relay, a robust and efficient component designed for high-performance applications. Featuring a contact material of Silver Tin Oxide (AgSnO2), this relay ensures reliable conductivity and longevity. With a rated amperage of 16 A and a maximum switching voltage of 400 VAC, it's capable of handling heavy loads with ease. The Printed Circuit Board mount type makes installation seamless, while the 1 Form A (NO) contact arrangement offers versatile usage. Operating at a coil voltage of 6 VDC and a coil resistance of 90 Ω, this relay provides precise control. With RoHS compliance and a contact voltage rating of 250 VAC, it meets stringent quality standards for environmental sustainability and safety. Ideal for a wide range of industrial and commercial applications, the RT33L006 Power Relay delivers unparalleled performance.

