| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity RT33L012 |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Number of Poles: | 1 |
| Coil Resistance: | 360 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP3-1393240-3 |
RT33L012
Specifications
Detailed Description
Upgrade your electronic systems with the RT33L012 Power Relay, a reliable component designed for seamless performance. With a high amperage of 16 A, this relay is perfect for handling heavy-duty applications. Its Socket, Printed Circuit Board mount type ensures easy installation, while the Silver Tin Oxide (AgSnO2) contact material guarantees durable and efficient operation. Featuring 1 pole, 1 Form A (NO) contact arrangement, and a maximum switching voltage of 400 VAC, this relay offers versatile functionality. With RoHS compliance and a coil voltage of 12 VDC, it meets industry standards for safety and efficiency. Trust in the RT33L012 for all your power relay needs.

