| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1393240-5 |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board, Socket |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Number of Poles: | 1 |
| Coil Resistance: | 1440 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP3-1393240-5 |
3-1393240-5
Specifications
Detailed Description
Introducing the RT33L024 Power Relay, a high-performance component designed for reliable switching in various electronic applications. This single-pole relay features a contact arrangement of 1 Form A (NO), making it ideal for controlling power circuits. With a rated amperage of 16A and a coil voltage of 24VDC, it offers efficient operation. The contact material, Silver Tin Oxide (AgSnO2), ensures long-lasting performance, while RoHS compliance guarantees environmental responsibility. Suitable for socket or Printed Circuit Board mounting, this relay is a versatile solution for power control needs. With a maximum switching voltage of 400VAC and contact voltage of 250VAC, it meets industry standards for safety and reliability. Upgrade your system with the RT33L024 Power Relay for seamless and efficient power management.

