3-1393243-2

Heilind Number:AMP3-1393243-2
Manufacturer:TE Connectivity
Manufacturer Number:3-1393243-2
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RTE44012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1393243-2
Amperage:8 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:2
Coil Resistance:360 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:2 Form A (NO)
SKU:AMP3-1393243-2

Detailed Description

Enhance your circuitry with the RTE44012 Power Relay, a reliable component designed for seamless performance. With a contact material of Silver Nickel (AgNi90/10) ensuring durability, this 2-pole relay offers a maximum switching voltage of 400 VAC, making it ideal for high-power applications. Operating at a coil voltage of 12 VDC and featuring a low coil resistance of 360 Ω, it efficiently controls circuits with an amperage of 8 A. The contact arrangement of 2 Form A (NO) guarantees smooth operation, while its RoHS compliance reflects our commitment to environmental responsibility. Perfect for a wide range of industrial and electronic setups, this relay is a versatile and essential addition to any project.