3-1393243-3

Heilind Number:AMP3-1393243-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1393243-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RTE44024

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1393243-3
Amperage:8 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:2
Coil Resistance:1440 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:2 Form A (NO)
SKU:AMP3-1393243-3

Detailed Description

Enhance your circuit board with the RTE44024, a high-performance power relay designed for optimal efficiency. With a low amperage of 8 A and a coil resistance of 1440 Ω, this relay operates seamlessly at a coil voltage of 24 VDC. Featuring a durable silver nickel (AgNi90/10) contact material, it ensures reliable conductivity for your applications. Boasting a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC, this two-pole relay offers versatility and safety. Its 2 Form A (NO) contact arrangement allows for efficient switching, while its RoHS compliance underscores its commitment to environmental responsibility. Upgrade your relay system with the RTE44024 for enhanced performance and peace of mind.