| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1393659-9 |
| Amperage: | 1.5 A |
| Gender: | Plug |
| Number of Rows: | 3 |
| Mount Type: | Board Mount |
| Pitch: | .1 in, 2.54 mm |
| Mount Angle: | Vertical |
| Row Spacing: | .1 in, 2.54 mm |
| Number of Positions: | 2, 48 |
| GPL: | 004 |
| Operating Temperature Range: | -55 - 105 °C, -67 - 221 °F |
| Circuit Application: | Power & Signal |
| Sealable: | No |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Printed Circuit Board |
| Product Code: | D399 |
| Number of Columns: | 16 |
| Number of Signal Positions: | 48 |
| Connector System: | Board to Board |
| Board to Board Configuration: | Vertical |
| DIN Level: | II |
| DIN Size: | Standard |
| Rows Loaded: | A, B, C |
| Part Aliases: | V42254B1202R480 3-1393659-9 |
| SKU: | AMP3-1393659-9 |
3-1393659-9
Specifications
Detailed Description
Enhance your PCB connections with the V42254B1202R480=PC612 MESSERLE connector, designed for efficient power and signal transmission. With a durable construction and a vertical board mount, it ensures secure and reliable performance in diverse applications. Featuring three rows and 48 positions, this connector offers ample connectivity options. Operating smoothly in a wide temperature range from -55 to 105°C (-67 to 221°F), it is suitable for demanding environments. With RoHS compliance and a sealable design, it meets stringent quality standards. Ideal for board-to-board configurations, it facilitates seamless data and device connectivity. Upgrade your setup with this essential component for enhanced functionality and performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/21/2016 | P-16-013168 - Document clarification. Change the part number and DC print from laser to laser or ink optional. For some parts, also change the print area. see attached document for detail. | Download | |||

