| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1393767-0 |
| Amperage: | 3 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver (Ag) |
| Number of Poles: | 2 |
| Coil Resistance: | 9000 Ω |
| Coil Voltage: | 115 VAC |
| Contact Voltage: | 120 VAC |
| Operating Temperature Range: | -55 - 75 °C |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP3-1393767-0 |
3-1393767-0
Specifications
Detailed Description
Experience reliable power control with the R10-E2Y2-115V=R10 relay, designed for efficient performance in printed circuit board applications. Featuring a silver (Ag) contact material and 2 Form C (CO) contact arrangement, this relay ensures secure connectivity with a contact voltage of 120 VAC. With a low coil resistance of 9000 Ω and a coil voltage of 115 VAC, it offers stable operation even in challenging conditions. Its rugged construction, operating temperature range of -55 - 75 °C, and 3A amperage make it suitable for a wide range of power relay applications. Rest assured of its quality and compliance with industry standards for peace of mind.

