| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity V23101D 107A301 |
| Series: | Axicom W11 Relay V23101 |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Number of Poles: | 1 |
| Coil Resistance: | 1280 Ω |
| Coil Voltage: | 12 VAC, 24 VDC |
| Power Consumption: | 200 mW |
| Contact Configuration: | 2 Form C (CO) |
| Maximum Switching Voltage: | 120 VDC, 125 VAC |
| Termination Type: | Through Hole |
| Contact Current Rating: | 3 A |
| Coil Type: | Monostable |
| SKU: | AMP3-1393779-7 |
V23101D 107A301
| Heilind Number: | AMP3-1393779-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | V23101D 107A301 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the high-performance V23101D 107A301 Axicom W11 Relay. This durable component, designed for Printed Circuit Board mounting, boasts a Single Pole configuration with a 2 Form C contact arrangement for optimal connectivity. Operating at a coil voltage of 12VAC or 24VDC, it offers reliable power consumption of 200mW, making it suitable for a wide range of applications. With a coil resistance of 1280Ω and a contact current rating of 3A, it ensures efficient operation. ROHS compliant and featuring Through Hole termination, this Monostable relay guarantees both quality and convenience in signal and communication relay systems.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1422037-2 | ![]() |


