V23079B1203B301

Heilind Number:AMP3-1393788-6
Manufacturer:TE Connectivity
Manufacturer Number:V23079B1203B301
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

V23079B1203B301

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity V23079B1203B301
Series:Axicom P2 Signal Relay
Mount Type:Printed Circuit Board
Terminal Type:PCB-THT
Insertion Loss:-.02 dB at 100 MHz, -.27 dB at 900 MHz
Number of Poles:2
Coil Resistance:1029 Ω
Coil Voltage:5 VAC
Power Consumption:140 mW
Contact Configuration:2 Form C (CO)
Maximum Switching Voltage:220 VDC, 250 VAC
Isolation:-20.7 dB at 900 MHz, -39 dB at 100 MHz
Termination Type:Through Hole
Contact Current Rating:4 A
Coil Type:Bistable, 2 Coils
SKU:AMP3-1393788-6

Detailed Description

Experience seamless signal relay performance with the V23079B1203B301 from the Axicom P2 series. Designed for reliable operation on printed circuit boards, this relay features PCB-THT terminals for easy installation. With a low insertion loss of -.02 dB at 100 MHz and -.27 dB at 900 MHz, it ensures minimal signal disruption. The 2 Form C (CO) contact configuration offers versatile switching capabilities, while the maximum switching voltage of 220 VDC and 250 VAC provides ample power handling. Boasting a coil resistance of 1029 Ω and a coil voltage of 5 VAC, it delivers efficient operation with a power consumption of 140 mW. The Bistable coil type with 2 coils enhances performance, and with RoHS compliance, it meets environmental standards. Trust in the V23079B1203B301 for high-quality signal relay solutions in various applications.