| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1393788-7 |
| Series: | Axicom P2 Signal Relay |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-THT |
| Insertion Loss: | -.02 dB at 100 MHz, -.27 dB at 900 MHz |
| Number of Poles: | 2 |
| Coil Resistance: | 4114 Ω |
| Coil Voltage: | 12 VAC |
| Power Consumption: | 140 mW |
| Contact Configuration: | 2 Form C (CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -20.7 dB at 900 MHz, -39 dB at 100 MHz |
| Termination Type: | Through Hole |
| Contact Current Rating: | 4 A |
| Coil Type: | Bistable, 2 Coils |
| SKU: | AMP3-1393788-7 |
3-1393788-7
Specifications
Detailed Description
Introducing the V23079B1205B301, part of the Axicom P2 Signal Relay series. This relay is designed for Printed Circuit Board mounting with PCB-THT terminals, offering seamless integration into electronic systems. With a compact 2 Form C (CO) contact configuration, it provides reliable switching performance. Operating at a coil voltage of 12 VAC, the relay boasts low power consumption at 140 mW, making it energy-efficient. Its high-quality construction ensures durability, with a maximum switching voltage of 220 VDC and 250 VAC. Featuring a Bistable coil type with 2 coils, it delivers efficient operation. With RoHS compliance, this relay meets environmental standards. Ideal for signal and communication applications, it guarantees precision and performance in every use case.

