| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1393788-9 |
| Series: | Axicom P2 Signal Relay |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-THT |
| Insertion Loss: | -.02 dB at 100 MHz, -.27 dB at 900 MHz |
| Number of Poles: | 2 |
| Coil Resistance: | 578 Ω |
| Coil Voltage: | 12 VAC |
| Power Consumption: | 140 mW |
| Contact Configuration: | 2 Form C (CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -20.7 dB at 900 MHz, -39 dB at 100 MHz |
| Termination Type: | Through Hole |
| Contact Current Rating: | 4 A |
| Coil Type: | Bistable, 2 Coils |
| SKU: | AMP3-1393788-9 |
3-1393788-9
Specifications
Detailed Description
Improve signal relay performance in your PCB with the Axicom P2 Signal Relay. Designed for seamless integration, this high-quality relay features a 2 Form C contact configuration, ensuring reliable switching for your electronic applications. With a coil resistance of 578 Ω and a coil voltage of 12 VAC, it offers efficient power consumption at 140 mW. The relay's excellent insertion loss and isolation properties, along with its maximum switching voltage of 220 VDC and 250 VAC, make it ideal for demanding signal processing tasks. Its RoHS compliance guarantees environmentally friendly operation. Upgrade your circuit with the Axicom P2 Signal Relay for enhanced signal transmission and performance.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1393789-9 | ![]() |


