| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1393789-0 |
| Series: | Axicom P2 Signal Relay |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-SMT |
| Insertion Loss: | -.02 dB at 100 MHz, -.27 dB at 900 MHz |
| Number of Poles: | 2 |
| Coil Resistance: | 289 Ω |
| Coil Voltage: | 12 VAC |
| Power Consumption: | 70 mW |
| Contact Configuration: | 2 Form C (CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -20.7 dB at 900 MHz, -39 dB at 100 MHz |
| Termination Type: | Surface Mount |
| Contact Current Rating: | 4 A |
| Coil Type: | Bistable, 1 Coil |
| SKU: | AMP3-1393789-0 |
3-1393789-0
Specifications
Detailed Description
Experience seamless signal relay performance with the V23079J1111B301, a miniature yet powerful component from the Axicom P2 series. Designed for printed circuit board mounting with PCB-SMT terminals, this relay offers reliable connectivity in a compact package. Featuring 2 Form C (CO) contact configuration, it ensures efficient signal switching with a maximum voltage rating of 220 VDC and 250 VAC. With a low insertion loss of -.02 dB at 100 MHz and -.27 dB at 900 MHz, as well as high isolation levels of -20.7 dB at 900 MHz and -39 dB at 100 MHz, it guarantees minimal signal interference. The coil operates at 12 VAC, with a resistance of 289 Ω and a power consumption of 70 mW, making it energy-efficient. RoHS compliant and with a contact current rating of .4 A, this relay is ideal for a wide range of signal and communication applications, offering high performance and reliability in every use.

