| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity V23079A2001B301 |
| Series: | Axicom P2 Signal Relay |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-THT |
| Insertion Loss: | -.02 dB at 100 MHz, -.27 dB at 900 MHz |
| Number of Poles: | 2 |
| Coil Resistance: | 178 Ω |
| Coil Voltage: | 5 VAC |
| Power Consumption: | 140 mW |
| Contact Configuration: | 2 Form C (CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -20.7 dB at 900 MHz, -39 dB at 100 MHz |
| Termination Type: | Through Hole |
| Contact Current Rating: | 5 A |
| Coil Type: | Monostable |
| SKU: | AMP3-1393789-5 |
V23079A2001B301
Specifications
Detailed Description
Elevate your signal relay performance with the V23079A2001B301 from the Axicom P2 series. Designed for seamless integration onto printed circuit boards with through-hole terminals, this relay ensures reliable connectivity in a variety of applications. With a low insertion loss of -0.02 dB at 100 MHz and -0.27 dB at 900 MHz, it guarantees minimal signal interference. Featuring two poles and a coil resistance of 178 Ω, it operates efficiently at a coil voltage of 5 VAC with a power consumption of just 140 mW. The contact configuration of 2 Form C (CO) offers versatile switching capabilities, while the maximum switching voltage of 220 VDC and 250 VAC ensures robust performance. With an isolation of -20.7 dB at 900 MHz and -39 dB at 100 MHz, signal integrity is maintained even in high-frequency environments. This relay, with a contact current rating of 0.5 A and RoHS compliance, is a dependable choice for your signal and communication relay needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/02/2024 | PCN-24-209137 - Add Alternative Material. To ensure consistent high quality and availability, we intend to add a new alternative plastic material for P2 overmoulding to the current plastic material for P2 overmoulding. While both materials have the same characteristics, have passed the same tests and are both UL, VDE and certified, the new material colour appears slightly lighter. The relay form, features and ratings remain unchanged. | Download | |||

