| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity V23079A2003B301 |
| Series: | Axicom P2 Signal Relay |
| Mount Type: | Printed Circuit Board |
| Terminal Type: | PCB-THT |
| Insertion Loss: | -.02 dB at 100 MHz, -.27 dB at 900 MHz |
| Number of Poles: | 2 |
| Coil Resistance: | 1029 Ω |
| Coil Voltage: | 5 VAC |
| Power Consumption: | 140 mW |
| Contact Configuration: | 2 Form C (CO) |
| Maximum Switching Voltage: | 220 VDC, 250 VAC |
| Isolation: | -20.7 dB at 900 MHz, -39 dB at 100 MHz |
| Termination Type: | Through Hole |
| Contact Current Rating: | 5 A |
| Coil Type: | Monostable |
| SKU: | AMP3-1393789-7 |
V23079A2003B301
Specifications
Detailed Description
Introducing the V23079A2003B301, part of the Axicom P2 Signal Relay series. Designed for Printed Circuit Board mounting with PCB-THT terminals, this relay offers seamless integration into electronic devices. Boasting low insertion loss of -.02 dB at 100 MHz and -.27 dB at 900 MHz, it ensures efficient signal transmission. With 2 Form C (CO) contact configuration, it provides versatile switching capabilities. The coil operates at 5 VAC, with a resistance of 1029 Ω and a power consumption of 140 mW, making it energy-efficient. It offers reliable performance with a maximum switching voltage of 220 VDC and 250 VAC. The Monostable coil type and RoHS compliance further enhance its appeal, making it a dependable choice for various applications in signal and communication relay systems.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5205980-1 | SCREW RETAINER KIT | ![]() |
| TE Connectivity 640445-3 | 03P MTA156 HDR ASSY FL/STR SN | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/08/2014 | P-14-010153 - Document clarification.Documentation correction and update only. Sorry for any inconvenience. Dear customer, herewith TE Connectivity withdraw the PCN with NO.: P-14-009926 issued on 20-FEB-14. | Download | |||
| 02/20/2014 | P-14-009926 - Document clarification. | Download | |||


