| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1415022-1 |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 42 Ω |
| Coil Voltage: | 5 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP3-1415022-1 |
3-1415022-1
Specifications
Detailed Description
Experience reliable power control with our RTD3KF05 Power Relay. Designed for seamless integration onto Printed Circuit Boards, this high-performance relay boasts a contact material of Silver Nickel (AgNi90/10) for enhanced durability. With a single pole and 16A amperage, it delivers efficient operation in various applications. The 5VDC coil voltage and 42Ω coil resistance ensure optimal energy consumption, while the maximum switching voltage of 400VAC and contact voltage of 250VAC offer versatility in power management. Featuring 1 Form A (NO) contact arrangement and RoHS compliance, this relay guarantees both functionality and environmental responsibility. Upgrade your power systems with the RTD3KF05 for dependable performance.

