| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1415030-1 |
| Amperage: | 10 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 1 |
| Coil Resistance: | 1600 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form A (NO) |
| SKU: | AMP3-1415030-1 |
3-1415030-1
Specifications
Detailed Description
Upgrade your circuit board with the PB134024 Power Relay, designed for reliable performance in high-current applications. With an amperage rating of 10A and a contact arrangement of 1 Form A (NO), this silver nickel contact relay ensures seamless operation. Boasting a coil resistance of 1600Ω and a coil voltage of 24VDC, it offers efficient power management. The maximum switching voltage of 400VAC and contact voltage of 250VAC make it suitable for a wide range of industrial uses. RoHS compliant and with a printed circuit board mount type, this relay combines durability and convenience in one essential component. Upgrade your system with the PB134024 and experience enhanced power control.

