| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1415046-1 |
| Amperage: | 6 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 4 |
| Coil Resistance: | 192 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 240 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -40 - 70 °C |
| Contact Arrangement: | 4 Form C (4 CO) |
| SKU: | AMP3-1415046-1 |
3-1415046-1
Specifications
Detailed Description
Enhance your electronic systems with the PT581012, a high-performance power relay designed for seamless integration onto printed circuit boards. With a robust amperage rating of 6A, this relay offers reliable power switching for a wide range of applications. Featuring silver nickel contacts (AgNi90/10) and a contact arrangement of 4 Form C (4 CO), it ensures efficient and durable performance. The coil operates at 12VDC with a resistance of 192Ω, while supporting a maximum switching voltage of 240VAC. Operating smoothly in temperatures ranging from -40 to 70°C, this relay is suitable for use in diverse environments. Compliant with RoHS regulations, it guarantees both quality and environmental responsibility. Upgrade your power relay solutions with the PT581012.

