| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1415054-1 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Number of Poles: | 4 |
| Coil Resistance: | 2880 Ω |
| Coil Current: | .017 A |
| Coil Voltage: | 48 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 3 Form A (NO) + 1 Form B (NC) |
| SKU: | AMP3-1415054-1 |
3-1415054-1
Specifications
Detailed Description
Introducing the SR4M4048 Power Relay, a high-performance component designed for precision circuit board mounting. With a rugged construction and silver tin oxide contact material, this relay ensures reliable operation in demanding environments. Featuring four poles and a contact arrangement of 3 Form A (NO) + 1 Form B (NC), it offers versatile switching capabilities. The coil resistance of 2880 Ω and coil current of .017 A, combined with a coil voltage of 48 VDC, provide efficient power management. With a maximum switching voltage of 400 VAC and contact voltage of 250 VAC, this relay guarantees safe and dependable performance. RoHS compliant, it meets international standards for environmental responsibility. Ideal for a wide range of applications, the SR4M4048 Power Relay is a dependable choice for power control systems.

