| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity SR4D4024 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Number of Poles: | 4 |
| Coil Resistance: | 720 Ω |
| Coil Current: | .033 A |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 2 Form A (NO) + 2 Form B (NC) |
| SKU: | AMP3-1415055-1 |
SR4D4024
Specifications
Detailed Description
Enhance your circuit board functionality with the SR4D4024 power relay, a reliable component designed for high-performance applications. With a maximum switching voltage of 400 VAC and contact voltage of 250 VAC, this relay ensures efficient power management. Featuring four poles with 2 Form A (NO) and 2 Form B (NC) contact arrangement, it offers versatile connectivity options. The coil operates at 24 VDC, drawing a low current of .033 A with a coil resistance of 720 Ω, making it energy-efficient. Crafted with Silver Tin Oxide (AgSnO2) contact material, it guarantees superior conductivity and longevity. This RoHS-compliant relay is a sustainable choice for your electronic projects. Elevate your relay performance with the SR4D4024, a crucial component for power management in various applications.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-178288-3 | DYNAMIC 3100 REC HSG 3P (SGL) | ![]() |
| TE Connectivity 178289-8 | DYNAMIC D3100 REC HSG 20P | ![]() |
| TE Connectivity 963530-1 | EINZELLEITERDICHTNG | ![]() |


