3-1415073-1

Heilind Number:AMP3-1415073-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1415073-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

RT4S4T30

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1415073-1
Amperage:8 A
Mount Type:DIN Rail
Contact Material:Silver Nickel (AgNi90/10)
Contact Plating:Gold
Number of Poles:2
Coil Resistance:32500 Ω
Coil Voltage:230 VAC
Maximum Switching Voltage:400 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-20 - 70 °C
Contact Arrangement:2 Form C (CO)
SKU:AMP3-1415073-1

Detailed Description

Easily manage power distribution with our RT4S4T30 relay, designed for efficient operation in industrial settings. This DIN Rail-mountable relay features two poles with silver nickel contacts for reliable conductivity, while gold plating ensures long-lasting performance. With a low coil resistance of 32500 Ω and a coil voltage of 230 VAC, it offers seamless control in diverse applications. The 2 Form C contact arrangement allows for versatile switching capabilities, with a maximum switching voltage of 400 VAC. Operating temperature range of -20 to 70 °C ensures suitability for various environments, while RoHS compliance underscores our commitment to environmental responsibility. Upgrade your power relay system with the RT4S4T30 for dependable performance.