| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1415353-1 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Number of Poles: | 4 |
| Coil Resistance: | 480 Ω |
| Coil Current: | .05 A |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 3 Form A (NO) + 1 Form B (NC) |
| SKU: | AMP3-1415353-1 |
3-1415353-1
Specifications
Detailed Description
Introducing the SR6M4024, a reliable power relay designed for Printed Circuit Board mounting. With a high amperage rating of 8 A and contact material made of Silver Tin Oxide (AgSnO2), this relay offers dependable performance. Featuring four poles and a contact arrangement of 3 Form A (NO) + 1 Form B (NC), it provides versatile switching capabilities. Operating at a coil voltage of 24 VDC, with a low coil resistance of 480 Ω and a current of .05 A, this relay is efficient and energy-saving. With RoHS compliance and a maximum switching voltage of 400 VAC, it meets international standards for environmental responsibility and safety. Suitable for a wide range of applications, the SR6M4024 is a essential component for power control systems.

