| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1415358-1 |
| Amperage: | 6 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Nickel (AgNi90/10) |
| Number of Poles: | 4 |
| Coil Resistance: | 3072 Ω |
| Coil Voltage: | 48 VDC |
| Maximum Switching Voltage: | 240 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -40 - 70 °C |
| Contact Arrangement: | 4 Form C (4 CO) |
| SKU: | AMP3-1415358-1 |
3-1415358-1
Specifications
Detailed Description
Enhance your circuit board assembly with the PT581048 Power Relay, a reliable component designed for seamless operation. With a low amperage of 6 A and a robust construction featuring silver nickel (AgNi90/10) contacts, this relay ensures efficient power management. The four poles and 4 Form C (4 CO) contact arrangement offer versatile connectivity options, while the coil resistance of 3072 Ω and coil voltage of 48 VDC guarantee stable performance. Operating at temperatures ranging from -40 to 70 °C, and with RoHS compliance, this relay is suitable for a wide range of applications. Trust in its maximum switching voltage of 240 VAC and contact voltage of 240 VAC for consistent and safe operation. Upgrade your power relay system with the PT581048 for optimal functionality.

