3-1415366-1

Heilind Number:AMP3-1415366-1
Manufacturer:TE Connectivity
Manufacturer Number:3-1415366-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

PT270L12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1415366-1
Amperage:12 A
Mount Type:Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:2
Coil Resistance:192 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:240 VAC
Operating Temperature Range:-40 - 70 °C
Contact Arrangement:2 Form C (2 CO)
SKU:AMP3-1415366-1

Detailed Description

Enhance your power relay system with the PT270L12, a high-performance component designed for reliable operation. With a contact material of Silver Nickel (AgNi90/10) and a maximum amperage of 12 A, this socket-mounted relay offers seamless connectivity in a variety of applications. Featuring two poles and a contact arrangement of 2 Form C (2 CO), it ensures efficient switching capabilities. Operating at a coil voltage of 12 VDC and a coil resistance of 192 Ω, this relay is optimized for performance. With a maximum switching voltage of 400 VAC and a contact voltage of 240 VAC, it guarantees safe and stable operation. RoHS compliant and suitable for a wide temperature range from -40 to 70 °C, the PT270L12 is a versatile and durable solution for your relay needs.