3-1415404-9

Heilind Number:AMP3-1415404-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1415404-9
ECAD Model:
3D Model

Description:

0430 55 1001 00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1415404-9
Amperage:16 A
Mount Type:DIN Rail
Contact Material:Copper, Silver (AgCu3)
Number of Poles:1
Coil Resistance:580 Ω
Coil Voltage:24 VDC
Maximum Switching Voltage:270 VDC, 400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP3-1415404-9

Detailed Description

Upgrade your power relay system with our high-performance component, designed for reliable operation in various applications. With a 16A amperage rating and DIN Rail mount type, this relay is perfect for industrial settings. Its copper and silver contact material ensures efficient conductivity, while the 1 Form A (NO) contact arrangement provides seamless switching capabilities. Operating at 24VDC coil voltage and featuring a coil resistance of 580Ω, it offers optimal performance and longevity. With a maximum switching voltage of 270VDC and 400VAC, as well as a contact voltage of 250VAC, this relay is suitable for handling a wide range of voltages. Trust in its quality and durability, making it an essential component for your power relay needs.