| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1415419-5 |
| Amperage: | 16 A |
| Mount Type: | Panel Mount, Snap Mount |
| Contact Material: | Copper, Silver (AgCu3) |
| Number of Poles: | 2 |
| Coil Resistance: | 4500 Ω |
| Coil Voltage: | 240 VAC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 2 Form A (NO) |
| SKU: | AMP3-1415419-5 |
3-1415419-5
Specifications
Detailed Description
Enhance your power control capabilities with this 16 A relay, designed for reliable performance in various applications. Featuring a panel mount and snap mount option for easy installation, it offers two poles with copper and silver contact materials for efficient conductivity. With a coil resistance of 4500 Ω and a coil voltage of 240 VAC, it ensures stable operation. The relay can handle a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC, making it suitable for high-power tasks. Its 2 Form A (NO) contact arrangement guarantees seamless connectivity. Rest assured of its compliance with RoHS regulations for environmentally friendly use. Upgrade your relay system with this versatile and durable component.

