| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1415517-1 |
| Amperage: | 16 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO2) |
| Number of Poles: | 1 |
| Coil Resistance: | 360 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP3-1415517-1 |
3-1415517-1
Specifications
Detailed Description
Introducing the RT31LA12 Power Relay, a reliable component designed for printed circuit board mounting. With an amperage rating of 16 A, it ensures efficient power management in various applications. Featuring a single pole and 1 Form C contact arrangement, this relay is capable of seamless switching operations. Crafted with Silver Tin Oxide (AgSnO2) contacts, it guarantees durable and low-resistance performance. The coil operates at 12 VDC with a resistance of 360 Ω, offering optimal control. Meeting RoHS compliance standards, it is environmentally friendly. With a maximum switching voltage of 400 VAC and contact voltage of 250 VAC, the RT31LA12 is suitable for both industrial and commercial use. Elevate your power relay solutions with this high-quality and versatile component.

