3-1415535-8

Heilind Number:AMP3-1415535-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1415535-8
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

REL34048

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1415535-8
Amperage:5 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Contact Plating:Silver Nickel
Number of Poles:1
Coil Resistance:6400 Ω
Coil Voltage:48 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP3-1415535-8

Detailed Description

Introducing the REL34048 Power Relay, designed for efficient performance in a variety of electronic applications. With a low coil resistance of 6400 Ω and a coil voltage of 48 VDC, this relay offers reliable switching capabilities. Featuring a single pole with 1 Form A (NO) contact arrangement, it ensures seamless connectivity. The contact material, Silver Nickel (AgNi90/10), and contact plating of Silver Nickel enhance durability and conductivity. Operating at a maximum switching voltage of 400 VAC and a contact voltage of 250 VAC, this relay is suitable for high-power systems. Compliant with RoHS standards, it meets environmental regulations. Ideal for Printed Circuit Board mounting, it provides ease of installation. Upgrade your electronic setup with the REL34048 Power Relay for efficient and dependable performance.