| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1415536-3 |
| Amperage: | 8 A |
| Mount Type: | Printed Circuit Board |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 2 |
| Coil Resistance: | 360 Ω |
| Coil Voltage: | 12 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 250 VAC |
| Contact Arrangement: | 2 Form C (CO) |
| SKU: | AMP3-1415536-3 |
3-1415536-3
Specifications
Detailed Description
Upgrade your circuit with the RTE23012, a reliable power relay designed for efficient performance. With a contact arrangement of 2 Form C (CO), this printed circuit board mount type relay offers seamless switching between two circuits. Operating at 8A, it ensures optimal power distribution while maintaining a coil resistance of 360Ω. The silver tin oxide contact material guarantees durability and efficient conduction, with a maximum switching voltage of 400VAC and contact voltage of 250VAC. RoHS compliant, this relay is a sustainable choice for your electronic projects, delivering consistent and safe operation at a coil voltage of 12VDC. Trust in the RTE23012 for seamless power management in your applications.

