3-1415540-0

Heilind Number:AMP3-1415540-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1415540-0
Datasheet:Agency Approval Document (CQC)
ECAD Model:
3D Model

Description:

RT33KF06

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1415540-0
Amperage:16 A
Mount Type:Printed Circuit Board
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:55 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP3-1415540-0

Detailed Description

Introducing the RT33KF06 Power Relay, a reliable component essential for seamless circuit board operation. With a sturdy mount type suitable for Printed Circuit Boards, this relay boasts a single pole design with a contact arrangement of 1 Form A (NO), ensuring efficient switching capabilities. Crafted with Silver Nickel (AgNi90/10) contact material, it guarantees high conductivity and durability, with a maximum switching voltage of 400 VAC. Operating at a coil voltage of 6 VDC and an amperage of 16 A, it offers optimal performance in various applications. With a low coil resistance of 55 Ω and RoHS compliance, this power relay is an eco-friendly and efficient choice for your electronic projects. Trust in the RT33KF06 for seamless power management.