3-1415542-0

Heilind Number:AMP3-1415542-0
Manufacturer:TE Connectivity
Manufacturer Number:3-1415542-0
Datasheet:Agency Approval Document (CSA Certificate)
ECAD Model:
3D Model

Description:

RTD3K012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1415542-0
Amperage:16 A
Mount Type:Printed Circuit Board, Socket
Contact Material:Silver Nickel (AgNi90/10)
Number of Poles:1
Coil Resistance:360 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP3-1415542-0

Detailed Description

Enhance your power relay system with the RTD3K012, a high-performance component designed for seamless operation. With a sturdy mount type of Socket, Printed Circuit Board, and featuring Silver Nickel (AgNi90/10) contact material, it ensures reliable connectivity. Offering a 16 A amperage capacity and a coil voltage of 12 VDC, it efficiently handles power distribution tasks. The 1 Form A (NO) contact arrangement and RoHS compliance guarantee safety and environmental responsibility. With a coil resistance of 360 Ω and a maximum switching voltage of 400 VAC, it's suitable for diverse applications. Trust in the RTD3K012 for robust and efficient relay functionality in any setup.