3-1415543-3

Heilind Number:AMP3-1415543-3
Manufacturer:TE Connectivity
Manufacturer Number:3-1415543-3
Datasheet:Agency Approval Document (VDE Certificate)
ECAD Model:
3D Model

Description:

SR6V6K18

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1415543-3
Amperage:8 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Contact Plating:Gold Flash
Number of Poles:6
Coil Resistance:405 Ω
Coil Current:.044 A
Coil Voltage:18 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:4 Form A (NO) + 2 Form B (NC)
SKU:AMP3-1415543-3

Detailed Description

Introducing the SR6V6K18, a high-performance power relay designed for reliable circuit board mounting. With a contact material of Silver Tin Oxide (AgSnO2) and gold flash plating, this relay ensures optimal conductivity and longevity. Featuring six poles and a contact arrangement of 4 Form A (NO) + 2 Form B (NC), it offers versatile switching options. Operating at a coil voltage of 18 VDC and a maximum switching voltage of 400 VAC, this relay is suitable for a wide range of applications. With RoHS compliance and a contact voltage of 250 VAC, it meets international safety standards. The SR6V6K18 is the perfect solution for demanding power relay requirements.