3-1415899-8

Heilind Number:AMP3-1415899-8
Manufacturer:TE Connectivity
Manufacturer Number:3-1415899-8
Datasheet:Agency Approval Document (CQC)
ECAD Model:
3D Model

Description:

RZ01-1A3-D006

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1415899-8
Amperage:12 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:1
Coil Resistance:90 Ω
Coil Voltage:6 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP3-1415899-8

Detailed Description

Enhance the efficiency of your electronic systems with our RZ01-1A3-D006 power relay. Designed for optimal performance, this relay features a single pole with 1 Form A (NO) contact arrangement, making it ideal for high-voltage applications up to 400 VAC. With a low coil resistance of 90 Ω and a coil voltage of 6 VDC, it offers reliable operation while consuming minimal power. The contact material, Silver Tin Oxide (AgSnO2), ensures durable and efficient switching, with a maximum contact voltage of 250 VAC. RoHS compliant, this relay is perfect for HVAC systems and other industrial applications. Upgrade your relay systems today and experience seamless functionality like never before.