3-1415899-9

Heilind Number:AMP3-1415899-9
Manufacturer:TE Connectivity
Manufacturer Number:3-1415899-9
Datasheet:Agency Approval Document (UL)
ECAD Model:
3D Model

Description:

RZ01-1A3-D012

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 3-1415899-9
Amperage:12 A
Mount Type:Printed Circuit Board
Contact Material:Silver Tin Oxide (AgSnO2)
Number of Poles:1
Coil Resistance:360 Ω
Coil Voltage:12 VDC
Maximum Switching Voltage:400 VAC
Contact Voltage:250 VAC
Contact Arrangement:1 Form A (NO)
SKU:AMP3-1415899-9

Detailed Description

Enhance your circuitry with the RZ01-1A3-D012 Power Relay, a high-performance component designed for seamless integration onto printed circuit boards. With a robust amperage of 12A and a coil voltage of 12VDC, this relay offers reliable power control in various applications. Boasting one Form A (NO) contact arrangement and a silver tin oxide contact material, it ensures efficient and durable operation. Compliant with RoHS standards, it guarantees environmentally friendly performance. Perfect for HVAC systems and other industrial uses, this relay is a dependable solution for your power switching needs.