| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1416100-2 |
| Amperage: | 6 A |
| Mount Type: | DIN Rail |
| Contact Material: | Silver Tin Oxide (AgSnO) |
| Number of Poles: | 1 |
| Coil Resistance: | 3390 Ω |
| Coil Voltage: | 24 VDC |
| Maximum Switching Voltage: | 400 VAC |
| Contact Voltage: | 240 VAC |
| Operating Temperature Range: | -40 - 55 °C |
| Contact Arrangement: | 1 Form C (CO) |
| SKU: | AMP3-1416100-2 |
3-1416100-2
Specifications
Detailed Description
Introducing the ST3P3LC4 Power Relay, a reliable component designed for industrial applications. With a contact material of Silver Tin Oxide (AgSnO) ensuring efficient conductivity, this DIN Rail mount type relay features a single pole and a 1 Form C (CO) contact arrangement. Operating at an amperage of 6A and a coil voltage of 24 VDC, it offers a maximum switching voltage of 400 VAC and a contact voltage of 240 VAC, meeting the demands of high-power systems. With a coil resistance of 3390 Ω and ROHS compliance, this relay guarantees performance and environmental responsibility. Its wide operating temperature range of -40 to 55 °C makes it suitable for diverse working conditions. Trust the ST3P3LC4 for seamless power control in your applications.

