| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 3-1418437-1 |
| Series: | HDSCS |
| Gender: | Housing for female terminals |
| Number of Rows: | 2 |
| Pitch: | .236 in, 6 mm |
| Voltage: | 60 V DC |
| IP Rating: | IP67 |
| Row Spacing: | .118 in, 3 mm |
| Polarization: | Yes |
| Body Material: | PBT GF |
| Number of Positions: | 6 |
| GPL: | N73 |
| Packaging: | Box |
| Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
| Circuit Application: | Signal |
| Sealable: | Yes |
| GPL Description: | Industrial & Commercial Transportation |
| Product Code: | M089 |
| Connector System: | Wire to Wire |
| Length: | 1.732 in |
| Cable Exit Angle: | Other |
| Height: | 1.23 in, 31.25 mm |
| Width: | 1.012 in, 25.7 mm |
| Mating Tab Width: | .11 in, 2.8 mm |
| Nominal Voltage Architecture: | 12 V, 24 V, 42 V, 60 V |
| Body Color: | Green |
| Serviceable: | Yes |
| Mounting Feature: | Without |
| Terminal Position Assurance: | Yes |
| Connector Position Assurance Capable: | No |
| Hybrid Connector : | No |
| Primary Locking Feature: | On the Terminal |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 3-1418437-1 |
| SKU: | AMP3-1418437-1 |
3-1418437-1
Specifications
Detailed Description
Enhance signal connectivity with this high-performance HDSCS housing, designed for female terminals. Featuring two rows with a 6mm pitch and IP67 rating, it ensures reliable operation in industrial and commercial transportation applications. With a durable PBT GF body meeting UL 94V-0 flammability standards, this green-hued housing offers six positions for secure wire-to-wire connections. Operating seamlessly in temperatures ranging from -40 to 140°C, it's suitable for diverse environments. The compact design, measuring 1.732 inches in length, 1.23 inches in height, and 1.012 inches in width, accommodates tight spaces. Its polarization and terminal position assurance guarantee proper alignment, while the primary locking feature adds an extra layer of security. Compliant with RoHS standards, this housing is a dependable choice for automotive connector accessories.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-968857-1 | ![]() | |
| TE Connectivity 828905-1 | ![]() | |
| TE Connectivity 1-968857-3 | ![]() |


