T9AS5D22-12

Heilind Number:AMP3-1419104-3
Manufacturer:TE Connectivity
Manufacturer Number:T9AS5D22-12
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

T9AS5D22-12

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity T9AS5D22-12
Amperage:20 A
Mount Type:Printed Circuit Board
Contact Material:Silver Cadmium Oxide (AgCdO)
Contact Plating:Silver Cadmium Oxide (AgCdO)
Number of Poles:1
Coil Resistance:144 Ω
Coil Current:.083 A
Coil Voltage:12 VDC
Output Type:AC
Maximum Output Voltage:240 V
Maximum Switching Voltage:277 VAC
Termination Type:Printed Circuit Terminals
Contact Voltage:277 VAC
Operating Temperature Range:-55 - 85 °C, -67 - 185 °F
Contact Arrangement:1 Form C (CO)
Part Aliases:T9AS5D22-12
SKU:AMP3-1419104-3

Detailed Description

Enhance your circuit board setup with the T9AS5D22-12 Power Relay, a reliable component designed for seamless functionality. With a 20 A amperage capacity and a single pole configuration, this relay ensures efficient power control. Crafted with Silver Cadmium Oxide contacts and plating, it guarantees durability and conductivity. Operating at a coil voltage of 12 VDC, it offers a coil resistance of 144 Ω, with minimal power consumption at 0.083 A. Featuring a 1 Form C (CO) contact arrangement, it facilitates versatile switching applications. Compliant with RoHS standards, this power relay is a sustainable choice for your projects. With an operating temperature range of -55 to 85 °C (-67 to 185 °F) and a maximum contact voltage of 277 VAC, it is suitable for diverse industrial and electronic environments. Upgrade your systems with this high-performance relay for seamless power management.